
Power Connections PL00230 technical specifications.
| Body Material | Glass, Thermoplastic |
| Current Rating | 3A |
| Fuse Current | 3A |
| Gender | Male |
| Reach SVHC Compliant | No |
| Series | ECP |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Power Connections PL00230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
