Power Dynamics 42R01-3122-150 technical specifications.
| Gender | Male |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Power Dynamics 42R01-3122-150 to view detailed technical specifications.
No datasheet is available for this part.