Power Dynamics 42R01-4124 technical specifications.
| Type | Inlet |
| Gender | M |
| Number of Contacts | 3 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
Download the complete datasheet for Power Dynamics 42R01-4124 to view detailed technical specifications.
No datasheet is available for this part.