Conn Inlets F 3 POS Faston ST Panel Mount 3Terminal 1Port
Checking distributor stock and pricing after the page loads.
| Type | Inlet |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Faston |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |