Power Dynamics 42R08-3121-150 technical specifications.
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Power Dynamics 42R08-3121-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.