Power Dynamics 42R36-3122-150 technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Power Dynamics 42R36-3122-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.