
Power Dynamics 43R04-1121 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Type | Outlet |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Cage Code | 60046 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Power Dynamics 43R04-1121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.