Conn IEC 60320 F 3 POS ST Snap-In 3 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | IEC 60320 |
| Gender | F |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Snap-In |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 20A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |