Straight Snap-In Panel Mount Terminal
Power Dynamics 43R09-3132-150 technical specifications.
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Power Dynamics 43R09-3132-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.