This 9-contact F-panel mount power connector features a straight body orientation and a termination method of solder. It has a terminal pitch of 7 and is rated for a maximum current of 15A and a maximum voltage of 250V. The operating temperature range is from -40°C to 105°C.
Power Dynamics 44R02-3111-150 technical specifications.
| Type | Outlet |
| Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 7mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| Number of Ports | 3 |
| Max Current Rating | 15A |
| Max Voltage Rating | 250V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Power Dynamics 44R02-3111-150 to view detailed technical specifications.
No datasheet is available for this part.