Conn Outlets F 12 POS 7mm Solder ST Panel Mount 12 Terminal 4 Port
Power Dynamics 44R02-4111-150 technical specifications.
| Gender | Female |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Orientation | Straight |
| Pitch | 7mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Power Dynamics 44R02-4111-150 to view detailed technical specifications.
No datasheet is available for this part.