This 12-contact power connector features a straight body orientation and solder termination method. It is designed for panel mount applications and has a terminal pitch of 7mm. The connector is rated for a maximum operating temperature range of -40°C to 105°C and can handle a maximum voltage rating of 250V and a maximum current rating of 15A.
Power Dynamics 44R02-4121-150 technical specifications.
| Type | Outlet |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 7mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 12 |
| Number of Ports | 4 |
| Max Current Rating | 15A |
| Max Voltage Rating | 250V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Power Dynamics 44R02-4121-150 to view detailed technical specifications.
No datasheet is available for this part.