Conn Outlets F 15 POS Solder ST Panel Mount 15Terminal 5Port
Power Dynamics 44R02-5111-150 technical specifications.
| Type | Outlet |
| Gender | F |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 15 |
| Number of Ports | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Power Dynamics 44R02-5111-150 to view detailed technical specifications.
No datasheet is available for this part.