Mains Power Connector, 10/20A, 250V, Female, Solder Terminal, ROHS COMPLIANT
Power Dynamics 44R02-5121-150 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Manufacturer Series | 44R02 |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Power Dynamics 44R02-5121-150 to view detailed technical specifications.
No datasheet is available for this part.