Conn Outlet F 15 POS 7mm Solder ST Snap-In 15 Terminal 5 Port
Power Dynamics 44R02-5121-250 technical specifications.
| Type | Outlet |
| Gender | F |
| Number of Contacts | 15 |
| Terminal Pitch | 7mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Snap-In |
| Number of Terminals | 15 |
| Number of Ports | 5 |
| Max Current Rating | 20A |
| Max Voltage Rating | 250VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Power Dynamics 44R02-5121-250 to view detailed technical specifications.
No datasheet is available for this part.