Conn Outlets F 18 POS 7mm Solder ST Panel Mount 18 Terminal 6 Port
Power Dynamics 44R02-6121-150 technical specifications.
| Type | Outlet |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 7mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 18 |
| Number of Ports | 6 |
| Max Current Rating | 15A |
| Max Voltage Rating | 250V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Power Dynamics 44R02-6121-150 to view detailed technical specifications.
No datasheet is available for this part.