This 18-contact power connector features a straight body orientation and a snap-in mounting style, suitable for applications with a maximum operating temperature range of -40°C to 105°C. It has a terminal pitch of 7mm and a termination method of solder. The connector is rated for a maximum current of 20A and a maximum voltage of 250VAC.
Power Dynamics 44R02-6121-250 technical specifications.
| Type | Outlet |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 7mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Snap-In |
| Number of Terminals | 18 |
| Number of Ports | 6 |
| Max Current Rating | 20A |
| Max Voltage Rating | 250VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Power Dynamics 44R02-6121-250 to view detailed technical specifications.
No datasheet is available for this part.