Power Dynamics CEC-044-1 technical specifications.
| Lead Free | Contains Lead |
| Number of Positions | 44 |
| Pitch | 2.54mm |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Power Dynamics CEC-044-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.