Power Dynamics CEC-080-1 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 80 |
| Pitch | 2.54mm |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Power Dynamics CEC-080-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.