This right angle power connector features a termination method of solder and a body orientation of right angle. It has a max current rating of 1A and a max voltage rating of 30VDC. The connector is designed for through hole mounting and operates within a temperature range of -10 to 60°C.
Power Dynamics DC-001-A-CRSN technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Power Dynamics DC-001-A-CRSN to view detailed technical specifications.
No datasheet is available for this part.