
Power Dynamics DC-001-A-CVSS technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Power Dynamics DC-001-A-CVSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
