Power Dynamics DC-001-B-CRSN technical specifications.
| Termination Type | SOLDER LUG |
| Contact Finish Termination | Silver (Ag) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Power Dynamics DC-001-B-CRSN to view detailed technical specifications.
No datasheet is available for this part.