Power Dynamics DC-001-B-CVSH technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 1.6A |
| Max Voltage Rating | 7VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Power Dynamics DC-001-B-CVSH to view detailed technical specifications.
No datasheet is available for this part.