
Power Dynamics DC-001-C-CRSN technical specifications.
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Power Dynamics DC-001-C-CRSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
