Power Dynamics DS-034 technical specifications.
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Power Dynamics DS-034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.