Power Dynamics HGN-369-3 technical specifications.
| Current | 3A |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | HGN-369 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Power Dynamics HGN-369-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.