Power Dynamics MDP-024 technical specifications.
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Manufacturer Series | MDP-02 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | SILVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Power Dynamics MDP-024 to view detailed technical specifications.
No datasheet is available for this part.