Power Dynamics PD-42R03-11 technical specifications.
| Flammability Rating | UL94 V-1 |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Panel Thickness | 3.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Power Dynamics PD-42R03-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.