Power Dynamics PDI-09RS-S-K technical specifications.
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 9 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Power Dynamics PDI-09RS-S-K to view detailed technical specifications.
No datasheet is available for this part.