Power Dynamics PDSN-11-D technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Max Operating Temperature | 83°C |
| Min Operating Temperature | -5°C |
| Mount | Screw |
| Number of Cells | 2 |
| RoHS | Unconfirmed |
Download the complete datasheet for Power Dynamics PDSN-11-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.