Power Dynamics PJ-8P8C-1S-90B5 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Power Dynamics PJ-8P8C-1S-90B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.