8 Position 2.00 mm Pitch Dual Row SMT Header
Power Dynamics TSSD-008-20-TR technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 8 |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Power Dynamics TSSD-008-20-TR to view detailed technical specifications.
No datasheet is available for this part.