
Single-channel isolated gate driver IC for 600 V, 650 V, and 1200 V IGBT or MOSFET switches. The device uses FluxLink solid-insulator isolation and provides up to 8 A peak split-output drive current with rail-to-rail stabilized output voltage from a unipolar insulated secondary supply. Integrated protection includes DESAT short-circuit detection with advanced soft shut down and UVLO on both primary and secondary sides with fault feedback. It supports switching frequencies up to 250 kHz, 260 ns propagation delay, ±5 ns jitter, and operation from -40 °C to 125 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations SID1112K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channels | 1 |
| Isolation Type | Reinforced galvanic isolation |
| Isolation Technology | FluxLink |
| Peak Output Drive Current | 8A |
| Supported Switch Voltage Class | 600 / 650 / 1200V |
| Max Switching Frequency | 250kHz |
| Propagation Delay | 260ns |
| Propagation Delay Jitter | ±5ns |
| Operating Ambient Temperature Min | -40°C |
| Operating Ambient Temperature Max | 125°C |
| Clearance and Creepage | 9.5mm |
| HIPOT Test | 6 kV RMS for 1 s |
| Comparative Tracking Index | 600 |
| Logic Interface | 5 CMOS compatibleV |
| Protection Features | UVLO, DESAT, ASSD |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Power Integrations SID1112K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
