This device is a single-channel isolated gate driver for IGBT and MOSFET applications. Distributor listings for the exact part identify 5 kV isolation, 2.5 A drive capability, FluxLink isolation technology, 250 kHz operation, and 260 ns delay. The exact SID1132K orderable is listed in an eSOP-R16B package and supplied in tube packaging. The part is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Driver Type | IGBT/MOSFET gate driver |
| Channels | 1 |
| Isolation Voltage | 5kV |
| Gate Drive Current | 2.5A |
| Isolation Technology | FluxLink |
| Maximum Frequency | 250kHz |
| Propagation Delay | 260ns |
| Package | eSOP-R16B |
| Packaging | Tube |
| RoHS | Compliant |