
This device is a single-channel gate driver for IGBT and MOSFET power switches. It uses reinforced galvanic isolation based on FluxLink solid-insulator technology and delivers up to 8 A peak output drive current. The driver can control power devices up to 600 A typical and accepts PWM and fault control signals compatible with 5 V CMOS logic, with adjustment to 15 V levels possible through an external resistor divider. It includes DESAT short-circuit protection with Advanced Soft Shut Down, primary-side and secondary-side undervoltage lockout, and a rail-to-rail output stage in an eSOP-R16B package.
Checking distributor stock and pricing after the page loads.
| Channels | 1 |
| Peak output current | 8A |
| Supported power device | IGBT/MOSFET |
| Driven device current | 600 typicalA |
| Logic input compatibility | 5 V CMOS |
| Adjustable logic level | 15V |
| Isolation type | Reinforced galvanic isolation |
| Isolation technology | FluxLink solid insulator |
| Short-circuit protection | DESAT with Advanced Soft Shut Down |
| Undervoltage lockout | Primary-side and secondary-side |
| Output stage | Rail-to-rail |
| Package | eSOP-R16B |
