
Single-channel isolated gate driver for IGBT and MOSFET switches with reinforced galvanic isolation based on FluxLink technology. It delivers 5.0 A peak output drive current, supports switching frequencies up to 250 kHz, and has a typical 260 ns propagation delay with ±5 ns jitter. Integrated protection includes primary- and secondary-side UVLO, DESAT short-circuit detection with Advanced Soft Shut Down, and fault feedback. The device operates from -40 °C to 125 °C in an eSOP-R16B package with 9.5 mm creepage and clearance, and the package is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Channel Count | 1 |
| Peak Output Drive Current | 5.0A |
| Isolation Type | Reinforced galvanic isolation |
| Switching Frequency | 250kHz |
| Propagation Delay | 260ns |
| Propagation Delay Jitter | ±5ns |
| Operating Ambient Temperature Min | -40°C |
| Operating Ambient Temperature Max | 125°C |
| Creepage and Clearance | 9.5mm |
| Logic Input Compatibility | 5 CMOSV |
| Logic Level Adjustable To | 15V |
| Switch Voltage Suitability | 600 / 650 / 1200V |
| HIPOT Test | 6 kV RMS for 1 s |
| Short-Circuit Protection | DESAT with Advanced Soft Shut Down |
| UVLO Protection | Primary-side and secondary-side |
| Package | eSOP-R16B |
| RoHS | Compliant |
| Halogen Free | Yes |
| Insulation Standard | VDE 0884-10 reinforced insulation |