This single-channel gate driver is designed for IGBT and MOSFET switches and delivers up to 8 A peak output drive current in an eSOP-R16B package. Reinforced galvanic isolation is provided by FluxLink solid-insulator technology, and the device integrates primary- and secondary-side UVLO, DESAT short-circuit protection, and Advanced Soft Shut Down. It operates from a 5 V primary supply with a 22 V to 28 V secondary total supply, supports switching frequencies up to 75 kHz, and provides typical propagation delays of 253 ns turn-on and 262 ns turn-off. The driver is specified for -40 °C to 125 °C operation and provides 9.5 mm creepage and clearance with 5000 VRMS withstand isolation.
Checking distributor stock and pricing after the page loads.
| Channel Count | 1 |
| Peak Output Drive Current | 8.0A |
| Turn-On Peak Gate Current | 7.3A |
| Turn-Off Peak Gate Current | 7.8A |
| Maximum Switching Frequency | 75kHz |
| Turn-On Propagation Delay | 253 typns |
| Turn-Off Propagation Delay | 262 typns |
| Propagation Delay Jitter | ±5ns |
| Primary Supply Voltage | 4.75 to 5.25V |
| Secondary Total Supply Voltage | 22 to 28V |
| Operating Junction Temperature | -40 to 125°C |
| Withstand Isolation Voltage | 5000VRMS |
| Maximum Working Isolation Voltage | 849VRMS |
| Maximum Repetitive Peak Isolation Voltage | 1200VPEAK |
| Creepage | 9.5mm |
| Clearance | 9.5mm |
| CTI | 600 |
| RoHS | Compliant |
| Halogen Free | Yes |
| Vde 0884-10 | Compliant |