This device is a galvanically isolated single-channel gate driver IC for IGBT and MOSFET switching applications. It uses FluxLink isolation and supports high-side or low-side driver configurations within the SCALE-iDriver family. Available exact-part listings describe 8 A drive capability, 1700 V support, 75 kHz operation, and 260 ns timing in a 16-pin eSOP package. SID1183K is supplied in tube packaging.
Checking distributor stock and pricing after the page loads.
| Channels | 1 |
| Peak output current | 8.0A |
| Isolation technology | FluxLink |
| Maximum supported voltage | 1700V |
| Maximum switching frequency | 75kHz |
| Timing | 260ns |
| Driver configuration | High-side or low-side |
| Power switch type | IGBT, MOSFET |
| Package | eSOP |
| Pin count | 16 |
| Operating junction temperature min | -40°C |
| Operating junction temperature max | 125°C |
| RoHS | Compliant |