Power Pax SXH-001T-P0.6 technical specifications.
| Efficiency | 70% |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Power | 12W |
| RoHS | Compliant |
Download the complete datasheet for Power Pax SXH-001T-P0.6 to view detailed technical specifications.
No datasheet is available for this part.