Power Pax WIFI-RGB-KIT technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 20°C |
| Output Current | 3A |
| Weight | 290g |
| RoHS | Compliant |
Download the complete datasheet for Power Pax WIFI-RGB-KIT to view detailed technical specifications.
No datasheet is available for this part.