Power-Sonic COM-KNB15A technical specifications.
| Capacity | 1200mAh |
| Package/Case | Metal |
| Mount | Through Hole |
| Output Voltage | 7.5V |
| DC Rated Voltage | 7.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic COM-KNB15A to view detailed technical specifications.
No datasheet is available for this part.