Sealed Lead Acid Battery 12V 200AH T11 TERM 20.55 x 9.45 x 8.58
Power-Sonic DCG12-200 technical specifications.
| Capacity | 200ah |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 8.58inch |
| Weight | 138lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic DCG12-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.