
Sealed Lead Acid Battery 12V 24.0AH T12 TERM 6.56 x 6.89 x 4.92
Power-Sonic DCG12-24 technical specifications.
| Capacity | 24ah |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 4.92inch |
| Weight | 19lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic DCG12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.