
Power-Sonic PDC-121100 technical specifications.
| Capacity | 107ah |
| Package/Case | 107 |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 8.35inch |
| Weight | 67lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PDC-121100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
