
Power-Sonic PDC-12260 technical specifications.
| Capacity | 28ah |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 4.92inch |
| Weight | 21lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PDC-12260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
