
Power-Sonic PDC-12260H technical specifications.
| Capacity | 26ah |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 6.89inch |
| Weight | 21lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PDC-12260H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
