
Sealed Lead Acid Battery 12V 40.0AH T6 TERM 7.76 x 6.50 x 6.69
Power-Sonic PDC-12400 technical specifications.
| Capacity | 40ah |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 6.69inch |
| Weight | 32lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PDC-12400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.