
Power-Sonic PS-1/2D/T technical specifications.
| Capacity | 2400mAh |
| Chemistry/Technology | NiCd |
| Diameter | 32.5mm |
| Height | 36.8mm |
| Mount | Sealed |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-1/2D/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.