
Power-Sonic PS-12140 technical specifications.
| Capacity | 14ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Package Quantity | 4 |
| Size | 94mm |
| Termination | Faston |
| Weight | 9.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-12140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
