
Power-Sonic PS-12550NB technical specifications.
| Capacity | 55ah |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Weight | 36lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-12550NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
